GP2Y0E03

Sharp Microelectronics
852-GP2Y0E03
GP2Y0E03

Mfr.:

Description:
Distance Sensor Modules - Open Frame Dist Meas Sensor An/Dgt I2C OP 4-50cm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: Distance Sensor Modules - Open Frame
RoHS:  
4 cm to 50 cm
2.7 VDC
5.5 VDC
26 mA
Panel
- 10 C
+ 60 C
Barrel Size: 16.7 mm x 11 mm x 5.2 mm
Brand: Sharp Microelectronics
Height: 5.2 mm
Length: 16.7 mm
Operating Supply Voltage: 2.7 V to 5.5 V
Output Configuration: I2C, Analog
Packaging: Tray
Product Type: Open Frame Distance Sensor Modules
Sensing Method: Optical
Factory Pack Quantity: 100
Subcategory: Distance Sensors
Width: 11 mm
Unit Weight: 5,058 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9015100000
CNHTS:
9015109000
CAHTS:
9015100000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 919

Stock:
919 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,65 € 9,65 €
7,00 € 70,00 €
5,78 € 578,00 €
5,24 € 2 620,00 €
5,06 € 5 060,00 €
2 500 Quote