PC355NJ0000F

Sharp Microelectronics
852-PC355NJ0000F
PC355NJ0000F

Mfr.:

Description:
Transistor Output Optocouplers Photocoupler DC Input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
SOP-4
1 Channel
3750 Vrms
Photodarlington
600 %
50 mA
1.4 V
35 V
16 mA
1 V
300 us
250 us
6 V
170 mW
- 30 C
+ 100 C
Reel
Cut Tape
MouseReel
Brand: Sharp Microelectronics
Current Transfer Ratio: 600 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 11 959

Stock:
11 959 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,937 € 0,94 €
0,648 € 6,48 €
0,48 € 48,00 €
0,405 € 202,50 €
0,38 € 380,00 €
Full Reel (Order in multiples of 3000)
0,348 € 1 044,00 €
0,332 € 1 992,00 €
0,31 € 2 790,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.