PC357N3J000F

Sharp Microelectronics
852-PC357N3J000F
PC357N3J000F

Mfr.:

Description:
Transistor Output Optocouplers 200-400% CTR ranked PC357NJ0000F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
Miniflat-4
1 Channel
3750 Vrms
NPN Phototransistor
200 %
400 %
50 mA
1.4 V
80 V
20 mA
200 mV
18 us
18 us
6 V
170 mW
- 30 C
+ 100 C
Reel
Cut Tape
MouseReel
Brand: Sharp Microelectronics
Configuration: 1 Channel
Current Transfer Ratio: 50 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5 114

Stock:
5 114
Can Dispatch Immediately
On Order:
12 000
Expected 29/10/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,714 € 0,71 €
0,495 € 4,95 €
0,363 € 36,30 €
0,304 € 152,00 €
0,284 € 284,00 €
Full Reel (Order in multiples of 3000)
0,261 € 783,00 €
0,248 € 1 488,00 €
0,229 € 2 061,00 €
0,224 € 5 376,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.