PD410PI2E00F

Sharp Microelectronics
852-PD410PI2E00F
PD410PI2E00F

Mfr.:

Description:
Photodiodes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: Photodiodes
RoHS:  
Photodiodes
Side Looker
Through Hole
1000 nm
500 pA
32 V
200 ns
200 ns
45 deg
- 25 C
+ 85 C
Brand: Sharp Microelectronics
Packaging: Bulk
Pd - Power Dissipation: 150 mW
Photocurrent: 3 uA
Product Type: Photodiodes
Responsivity: 1 A/W
Factory Pack Quantity: 1000
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 796

Stock:
2 796 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,08 € 1,08 €
0,739 € 7,39 €
0,544 € 54,40 €
0,457 € 228,50 €
0,427 € 427,00 €
0,336 € 672,00 €
0,335 € 1 675,00 €