CAO2-470-2.0-100

Sherex
153-CAO2-470-2.0-100
CAO2-470-2.0-100

Mfr.:

Description:
Screws & Fasteners RNUT M4 2.0 STL CAO SM FLG SOLD PER BAG

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sherex
Product Category: Screws & Fasteners
RoHS:  
Rivnut
M4 x 0.7
8 mm
Steel
Brand: Sherex
Mounting Hole Size: 7.49 mm
Outside Diameter: 6.32 mm
Product Type: Screws & Fasteners
Series: CAO
Factory Pack Quantity: 5
Subcategory: Hardware
Part # Aliases: AEOS10-470-2.0
Unit Weight: 3,380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7318160085
JPHTS:
731816090
KRHTS:
7318160000
BRHTS:
73181600
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,11 € 24,11 €
20,49 € 102,45 €
19,37 € 193,70 €
17,88 € 447,00 €
17,28 € 864,00 €
16,53 € 1 653,00 €
15,66 € 3 915,00 €
15,08 € 7 540,00 €
1 000 Quote