A2-19A-07-F

Shin Chin
112-A2-19A-07-F
A2-19A-07-F

Mfr.:

Description:
Pushbutton Switches - Board Mount Push Button Switch 2P SPST (ON)-OFF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Shin Chin
Product Category: Pushbutton Switches - Board Mount
RoHS:  
Push-Pull
Non-Illuminated
SPST
OFF - (ON)
Round
60 A
12 VDC
Screw
Actuator Style: Round
Brand: Shin Chin
Diameter: 16 mm
Height: 56.85 mm
Mounting Style: Bushing Mount
Packaging: Bulk
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,88 € 2 440,00 €
4,50 € 4 500,00 €
4,20 € 10 500,00 €
5 000 Quote