R1-23B

Shin Chin
112-R1-23B
R1-23B

Mfr.:

Description:
DC Power Connectors DC POWER JACK PANEL MOUNT 2.1MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Shin Chin
Product Category: DC Power Connectors
RoHS:  
Jacks
2 mm
5.9 mm
Panel
Solder Lug
3 A
24 VDC
Straight
Bulk
Brand: Shin Chin
Center Pin Length: 7.5 mm
Connector Type: DC Power Jack
Contact Gender: Female
Contact Material: Brass
Contact Plating: Nickel
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Product Type: DC Power Connectors
Factory Pack Quantity: 100
Subcategory: Power Connectors
Part # Aliases: 163-R123B-E
Unit Weight: 11,671 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 562

Stock:
1 562
Can Dispatch Immediately
On Order:
7 000
Expected 16/09/2026
7 000
Expected 16/12/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,54 € 3,54 €
2,72 € 136,00 €
2,02 € 202,00 €
1,56 € 780,00 €
1,51 € 1 510,00 €
1,45 € 2 900,00 €
1,37 € 6 850,00 €
10 000 Quote