R8-16F-R

Shin Chin
112-R8-16F-R
R8-16F-R

Mfr.:

Description:
Test Clips IC Clips 300mA

Product Attribute Attribute Value Select Attribute
Shin Chin
Product Category: Test Clips
RoHS:  
Hook Clip
Red
Brand: Shin Chin
Contact Material: Phosphor Bronze
Current Rating: 300 mA
Description/Function: IC Test Clips 300 mA
Features: Fits Outside Diameter Less Than Dia 2 mm Wire by Soldering
Insulation Material: Acrylonitrile Butadiene Styrene (ABS)
Length: 40 mm
Packaging: Bulk
Product Type: Test Clips
Factory Pack Quantity: 500
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 078

Stock:
1 078 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,59 € 2,59 €
2,15 € 107,50 €
1,95 € 195,00 €
1,78 € 890,00 €
1,63 € 1 630,00 €
1,51 € 3 020,00 €
1,38 € 6 900,00 €
10 000 Quote