R8-41-R

Shin Chin
112-R8-41-R
R8-41-R

Mfr.:

Description:
Test Clips Alligator Clips 10A

Product Attribute Attribute Value Select Attribute
Shin Chin
Product Category: Test Clips
RoHS:  
Battery Clip
Red
Brand: Shin Chin
Contact Material: Steel
Contact Plating: Nickel
Current Rating: 10 A
Description/Function: Battery Clips
Features: PVC Handle
Insulation Material: Polyvinyl Chloride (PVC)
Jaw Opening: 10 mm
Length: 70 mm
Packaging: Bulk
Product Type: Test Clips
Factory Pack Quantity: 100
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,957 € 1 914,00 €
0,905 € 4 525,00 €
0,858 € 8 580,00 €
25 000 Quote