SiT1602AI-31-33E-12.000000X

SiTime
788-1602AI3133E1200X
SiT1602AI-31-33E-12.000000X

Mfr.:

Description:
Standard Clock Oscillators -40 to 85C, 5032, 20ppm, 3.3V, 12MHz, OE, 250 pcs T&R 12/16 mm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: Standard Clock Oscillators
RoHS:  
MEMS Oscillators
5 mm x 3.2 mm
12 MHz
20 PPM
15 pF
2.97 V
3.63 V
LVCMOS
SMD/SMT
- 40 C
+ 85 C
5 mm (0.197 in)
3.2 mm (0.126 in)
0.75 mm (0.03 in)
SiT1602A
Reel
Cut Tape
MouseReel
Brand: SiTime
Current Rating: 4.5 mA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 250
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
USHTS:
8542390000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,60 € 1,60 €
1,38 € 13,80 €
1,32 € 33,00 €
1,20 € 120,00 €
Full Reel (Order in multiples of 250)
1,10 € 275,00 €
1,08 € 540,00 €
1,03 € 1 030,00 €
0,963 € 2 407,50 €
0,912 € 4 560,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products