SiT8208AI-23-18E-25.000000Y

SiTime
788-8208AI2318E25Y
SiT8208AI-23-18E-25.000000Y

Mfr.:

Description:
MEMS Oscillators -40 to 85C, 3225, 50ppm, 1.8V, 25MHz, OE, T&R

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: MEMS Oscillators
RoHS:  
3.2 mm x 2.5 mm
25 MHz
15 pF
1.71 V
1.89 V
LVCMOS, LVTTL
- 40 C
+ 85 C
SiT8208
Brand: SiTime
Duty Cycle - Max: 55 %
Length: 3.2 mm (0.126 in)
Operating Supply Voltage: 1.8 V
Packaging: Reel
Packaging: Cut Tape
Product Type: MEMS Oscillators
Factory Pack Quantity: 1000
Subcategory: Oscillators
Width: 2.5 mm (0.098 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,94 € 1,94 €
1,67 € 16,70 €
1,58 € 39,50 €
1,44 € 144,00 €
1,36 € 340,00 €
Full Reel (Order in multiples of 1000)
1,14 € 1 140,00 €
1,10 € 5 500,00 €