3RF33202AA24

Siemens
982-3RF33202AA24
3RF33202AA24

Mfr.:

Description:
Contactors - Solid State SC-RELAY 225MM 20A 48-460V/110-230VAC

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Contactors - Solid State
Chassis Mount
20 A
48 VAC to 460 VAC
110 VAC to 230 VAC
- 25 C
+ 60 C
121 mm
22.5 mm
95 mm
Brand: Siemens
Contact Form: SPST (1 Form A)
IP Rating: IP20
Number of Phases: 1 Phase
Number of Poles: 1 Pole
Product: Solid-State Contactors
Product Type: Solid State Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Termination Style: Screw
Type: Solid-State Contactor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536490065
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
263,97 € 263,97 €
235,00 € 2 350,00 €
224,37 € 5 609,25 €