3VA10324ED320AA0

Siemens
982-3VA10324ED320AA0
3VA10324ED320AA0

Mfr.:

Description:
Circuit Breakers BRKR 3VA10 3P 32A 36KA FTFM NUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Circuit Breakers
3VA
Circuit Breakers
Line Protection
32 A
690 VAC
500 VDC
3 Pole
Paddle
- 25 C
+ 70 C
Non-Illuminated
Brand: Siemens
Height: 130 mm
Length: 70 mm
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Tradename: SIRIUS
Width: 76.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536200010
USHTS:
8536200020
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

3VA Molded Case Circuit Breakers

Siemens 3VA Molded Case Circuit Breakers are a comprehensive line of MCCBs that cover line protection applications with currents up to 2000A. These MCCBs include 1600A and 2000A frame sizes and comply with global standards and certifications. Siemens 3VA Molded Case Circuit Breakers offer power metering and communication capability with Modbus, Profibus, and Profinet protocols. UL 100% ratings are available in the 1200A and 1600A frame sizes.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
428,18 € 428,18 €
399,38 € 1 996,90 €
390,58 € 3 905,80 €
50 Quote