52BAKG

Siemens
982-52BAKG
52BAKG

Mfr.:

Description:
Switch Contact Blocks / Switch Kits CBLOCK KIT - GOLD

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Switch Contact Blocks / Switch Kits
Contact Blocks
1 NO
30 mm Pushbutton Switches
Class 52 Series
Screw
600 VDC
Brand: Siemens
Illumination: Non-Illuminated
Product Type: Switch Contact Blocks / Switch Kits
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Part # Aliases: US2:52BAKG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,02 € 37,02 €
35,60 € 356,00 €
34,74 € 868,50 €
33,39 € 1 669,50 €
32,71 € 3 271,00 €
32,57 € 8 142,50 €
500 Quote