SX-SDMAC-2830S R2 SP

Silex Technology
702-SX-SDMAC-2830SSP
SX-SDMAC-2830S R2 SP

Mfr.:

Description:
Multiprotocol Modules Wi-Fi+BLE Mod SM w/Ant uFl con SamPck

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Silex Technology
Product Category: Multiprotocol Modules
RoHS:  
SX-SDMAC
2.4 GHz, 5 GHz
Bluetooth 5.0
802.11 a/b/g/n/ac
Cut Tape
Brand: Silex Technology
Moisture Sensitive: Yes
Product: 802.11 a/b/g/n/ac, Bluetooth 5.0
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517629901
CAHTS:
8542390000
USHTS:
8517620090
MXHTS:
8542399901
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,37 € 70,37 €
65,61 € 656,10 €
57,60 € 1 440,00 €