F351320

Simpson Electric Company
529-F351320
F351320

Mfr.:

Description:
Digital Panel Meters 3-1/2, 120VAC, 2VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Product Attribute Attribute Value Select Attribute
Simpson
Product Category: Digital Panel Meters
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
AC Voltmeter
LED, 3.5 Digit, Red
120 VAC
3 A
2 VAC
F35
Brand: Simpson Electric Company
Description/Function: Falcon 1/8 DIN indicator
Dimensions: 2.94 in L x 3.78 in W x 1.89 in H
Height: 1.89 in
Length: 2.94 in
Mounting Style: Panel Mount
Product Type: Panel Meters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 3.78 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: