SE2431L-R

Skyworks Solutions, Inc.
873-SE2431L-R
SE2431L-R

Mfr.:

Description:
RF Front End 2.4GHz Zigbee Rx Gain 12.5 dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: RF Front End
RoHS:  
802.15.4, Zigbee
2.4 GHz
2 dB
3 V
30 mA
+ 85 C
SMD/SMT
QFN-24
Reel
Cut Tape
MouseReel
Brand: Skyworks Solutions, Inc.
Minimum Operating Temperature: - 40 C
Product Type: RF Front End
Series: SE2431L
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.

In Stock: 3 907

Stock:
3 907
Can Dispatch Immediately
On Order:
6 000
Expected 26/11/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,74 € 2,74 €
2,24 € 22,40 €
2,08 € 52,00 €
1,89 € 189,00 €
1,79 € 447,50 €
1,74 € 870,00 €
1,66 € 1 660,00 €
Full Reel (Order in multiples of 3000)
1,58 € 4 740,00 €
1,57 € 9 420,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.