SE5007T-R

Skyworks Solutions, Inc.
873-SE5007T-R
SE5007T-R

Mfr.:

Description:
RF Front End 5GHz 24dBm Gain 30 dB typ.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: RF Front End
RoHS:  
802.11 a/g/n, WLAN
5 GHz
2.5 dB
3.3 V
195 mA
+ 85 C
54 Mbps
SMD/SMT
QFN-16
Reel
Cut Tape
MouseReel
Brand: Skyworks Solutions, Inc.
Minimum Operating Temperature: - 40 C
Product Type: RF Front End
Series: SE5007T
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 57,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
45 Can Dispatch in 20 Days
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,49 € 2,49 €
1,86 € 18,60 €
1,70 € 42,50 €
1,52 € 152,00 €
1,44 € 360,00 €
1,41 € 705,00 €
1,34 € 1 340,00 €
Full Reel (Order in multiples of 3000)
1,30 € 3 900,00 €
1,27 € 7 620,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.