SSDPE2KX040T807

607-SSDPE2KX040T807
SSDPE2KX040T807

Mfr.:

Description:
Solid State Drives - SSD SSD DC P4510 Series (4.0TB, 2.5in PCIe 3.1 x4, 3D2, TLC) Generic Single Pack

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Solidigm
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DC P4510
4 TB
2.5 in
U.2
TLC
2900 MB/s
3000 MB/s
0 C
+ 70 C
Brand: Solidigm
Code Name: Cliffdale Refresh
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: 99AKZR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8523801000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: