8DAB02A09F

Souriau
649-8DAB02A09F
8DAB02A09F

Mfr.:

Description:
Circular MIL Spec Backshells Souriau

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Circular MIL Spec Backshells
Accessories
9
8DAB
Brand: Souriau
Mounting Angle: Straight
Product Type: Circular MIL Spec Backshells
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Part # Aliases: 8DAB02A09F
Unit Weight: 10,291 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
USHTS:
8538908180
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

38999 & 26482 Series Mil-Spec Circular Connectors

Souriau Mil-Spec Circular Connectors 38999 Series I, II, and III, and 26482 Series I and II offer a complete range of standard and derived circular connectors for harsh environments. Suitable for military, railway, and extreme industrial applications, these connectors are based on the MIL-DTL38999 and MIL-DTL-26482 standards. The product lineup includes micro, QPL, hermetics, high-density, and high-speed versions.

Mil-Spec Circular Connectors Backshells

Souriau offers a complete range of standard and derived backshells and accessories including protective/dust caps for harsh environments. SOURIAU Mil-Spec Circular Connectors Backshells are suitable for military, aerospace, railway, and extreme industrial applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,28 € 49,28 €
43,40 € 434,00 €
42,52 € 1 275,60 €
42,09 € 4 209,00 €
41,67 € 10 417,50 €