SC16M11S18

Souriau
649-SC16M11S18
SC16M11S18

Mfr.:

Description:
Standard Circular Contacts Trim Trio Socket 16 AWG Contact Sz 16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Standard Circular Contacts
REACH - SVHC:
Socket (Female)
13 A
16
Copper Alloy
16 AWG
Crimp
Gold
Stamped and Formed
SC
Brand: Souriau
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 3000
Subcategory: Circular Connectors
Tradename: Trim Trio
Part # Aliases: SC16M11S18
Unit Weight: 642,692 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8538909020
USHTS:
8538908140
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SM/SC-M Stamped Contacts

SOURIAU SM/SC-M Contacts are Size 16, 20, and 24 stamped and formed contacts for TRIM TRIO connectors. The contacts consist of a crimp body made of highly conductive material, a stainless steel retaining spring featuring retention in the housing cavity, and a closed entry socket to prevent probe damage. The SM/SC-M Contacts are made of copper alloy with gold or tin over a nickel-plated finish.

In Stock: 3 000

Stock:
3 000 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,28 € 1,28 €
1,12 € 11,20 €
1,07 € 26,75 €
0,998 € 99,80 €
0,903 € 225,75 €
0,836 € 418,00 €
0,749 € 749,00 €
0,723 € 2 169,00 €
0,689 € 4 134,00 €