SMS12GE33

Souriau
649-SMS12GE33
SMS12GE33

Mfr.:

Description:
Headers & Wire Housings

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Headers & Wire Housings
REACH - SVHC:
Headers
Receptacle
12 Position
5.08 mm (0.2 in)
4 Row
5.08 mm (0.2 in)
PCB Mount
Solder Pin
Straight
Socket (Female)
Gold
SMS
Board-to-Board, Cable
- 55 C
+ 105 C
Brand: Souriau
Contact Material: Copper Alloy
Current Rating: 5 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic
Insulation Resistance: 5 GOhms
IP Rating: IP40
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: SMS12GE33
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 07/08/2026
400
Expected 01/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,42 € 20,42 €
17,35 € 173,50 €
16,26 € 325,20 €
15,49 € 774,50 €
14,47 € 1 447,00 €
13,83 € 2 766,00 €
13,47 € 6 735,00 €
1 000 Quote