UT00128PH6

Souriau
649-UT00128PH6
UT00128PH6

Mfr.:

Description:
Standard Circular Connector 8P Size 12 Wall Mount Receptacle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Standard Circular Connector
RoHS:  
Receptacles
8 Position
Without Pin Contacts
12
Panel Mount
Crimp
Zinc Alloy
18.4 mm
26.2 mm
IP69X
UTO
Bulk
Brand: Souriau
Cable Diameter: 13 mm
Housing Gender: Female
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Nickel
Shell Style: Square Flange
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Tradename: Trim Trio
Voltage Rating: 250 V
Part # Aliases: UT00128PH6
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TRIM TRIO® Connectors

Souriau TRIM TRIO® family of industrial connectors provide a range of options for demanding applications ranging from sophisticated electronic devices to rugged industrial equipment used in harsh environments. These waterproof, harsh environment connectors are offered in robust plastic, shielded metal, or hybrid plastic and metal options. TRIM TRIO connector styles include plastic circular, metal circular, high mating cycle, mixed power/signal, and plastic rectangular. Each style can make use of screw machined, stamped & formed, coaxial, fiber optic, and power contacts. TRIM TRIO's unique contact system can be used in any connector and in any position. The extensive design flexibility enables the user to design application-specific solutions. The offering is well-suited for test and measurement, robotics, process control, handling equipment, factory automation and motor drives, public transportation and traffic control, and medical instrumentation.

Trim Trio UTO Connectors

Souriau Trim Trio UTO Metal Circular Connectors are a robust, sealed, waterproof connector solution. The connectors feature Dynamic IP68/69K sealing performance and a rapid and secure 1/3-turn bayonet coupling. They are available in 8 shell sizes and 8 insert arrangements. The UTO series is ideal for cat5e Ethernet applications.

In Stock: 47

Stock:
47 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,95 € 20,95 €
17,81 € 178,10 €
17,29 € 432,25 €
16,47 € 823,50 €
15,13 € 1 513,00 €
14,18 € 3 545,00 €
13,60 € 6 800,00 €