UTSX6JC12E14P

Souriau
649-UTSX6JC12E14P
UTSX6JC12E14P

Mfr.:

Description:
Standard Circular Connector Plug, with cable gland backshell, with 14 male solder contacts, IP68/69K in unmated conditions

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Standard Circular Connector
RoHS:  
Plugs
14 Position
Pin (Male)
12
Cable
Solder Cup
Gold
Plastic
IP69X
UTSX6-JC-E
Brand: Souriau
Color: Black
Contact Material: Brass
Current Rating: 4.5 A
Flammability Rating: UL 94 HB
Housing Gender: Male
Insert Arrangement: E14
Mating Cycles: 250 Cycle
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Plug
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Wire Gauge: 20 AWG
Voltage Rating: 250 V
Part # Aliases: UTSX6JC12E14P
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,80 € 27,80 €
23,62 € 236,20 €
22,14 € 553,50 €
21,16 € 1 058,00 €
20,45 € 2 045,00 €
19,32 € 4 830,00 €
18,76 € 9 380,00 €