COM-18355

SparkFun
474-COM-18355
COM-18355

Mfr.:

Description:
Memory IC Development Tools SparkFun Qwiic EEPROM Breakout - 512Kbit

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Memory IC Development Tools
Breakout Boards
CAT24C512
512 kbit
EEPROM
Brand: SparkFun
For Use With: Microcontroller
Interface Type: I2C
Operating Supply Voltage: 3.3 V
Product Type: Memory IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301140
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Qwiic EEPROM Breakout Board (512Kbit)

SparkFun Qwiic EEPROM Breakout Board (512Kbit) is designed to evaluate CAT24C512 IC and is a simple board with an option to add extra storage space. This simple breakout board comes with 512Kbit of storage and is compatible with any microcontroller that does not have EEPROM storage space, like the SAMD21. The Qwiic EEPROM offers three address jumpers allowing for up to eight EEPROMs on one bus. The on-board CAT24C512 IC is a 512Kb EEPROM flash memory, organized as 65,536 words of 8-bits each with a 128byte page write buffer. The IC features a 128byte page write buffer and supports the Standard (100kHz), Fast (400kHz), and Fast-Plus (1MHz) I2C protocol. The Qwiic EEPROM breakout board operates at 3.3V supply voltage, 1mA of reading current, and 1.8mA to 2.5mA of write current range. This breakout board features Qwicc connectors, write protection, and an I2C Address of (7-bit).    

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
25
Expected 29/09/2026
80
25
Expected 07/10/2026
55
Expected 30/10/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,37 € 4,37 €