COM-18356

SparkFun
474-COM-18356
COM-18356

Mfr.:

Description:
Power Management IC Development Tools SparkFun Buck Regulator Breakout - 3.3V (AP63203)

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Power Management IC Development Tools
Breakout Boards
Voltage Regulator - Switching Regulator
3.8 V to 32 V
3.3 V
AP63203
Brand: SparkFun
Output Current: 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AP63203 Buck/BabyBuck Regulator Breakouts

SparkFun AP63203 Buck/BabyBuck Regulator Breakouts are 2A synchronous buck converter boards that operate at 3.8V to 32V wide input voltage range. These breakouts integrate a 125mΩ high-side and a 68mΩ low-side power MOSFET that provides high-efficiency step-down DC/DC conversion. The AP63203 breakout regulators feature a proprietary gate driver design and Frequency Spread Spectrum (FSS) for Electromagnetic Interference (EMI) reduction. These regulator breakouts offer 0.8V ±1% of the reference voltage, 22µA ultralow quiescent current, and 3.3V output voltage. The Buck regulator is available in a 1-inch x 1-inch board and the BabyBuck regulator is available in a 0.4-inch x 0.5-inch board.

In Stock: 116

Stock:
116
Can Dispatch Immediately
On Order:
153
Expected 30/10/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,45 € 6,45 €