DEV-20594

SparkFun
474-DEV-20594
DEV-20594

Mfr.:

Description:
Multiple Function Sensor Development Tools Capture complex environmental movement and location data without writing a single line of code! The SparkFun DataLogger IoT - 9DoF is a powerful preprogrammed data logger designed for users who need to capture a lot of data quickly and get back to

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Development Boards
Data Acquisition
ESP32-WROOM-32E, ISM330DHCX, MAX17048, MMC5983MA, WS2812-2020
3.3 V to 6 V
Brand: SparkFun
Dimensions: 1.66 in x 2 in
Interface Type: I2C, USB
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
9031808085
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DataLogger IoT - 9DoF

SparkFun DataLogger IoT - 9DoF allows for seamless data logging without the hassle of coding. The SparkFun DataLogger has preprogrammed functionalities like IMU, GPS, pressure, humidity, and distance sensor readings. The device has an intelligent design that automatically detects and configures Qwiic sensors, enabling users to log data to CSV or JSON files swiftly. With options to save data on a microSD card or transmit it wirelessly to any preferred Internet of Things (IoT) service, the SparkFun DataLogger IoT - 9DoF streamlines data collection quickly and efficiently.

In Stock: 20

Stock:
20
Can Dispatch Immediately
On Order:
42
Expected 25/09/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,76 € 68,76 €