GPS-17285

SparkFun
474-GPS-17285
GPS-17285

Mfr.:

Description:
GNSS / GPS Development Tools When you need a fast reliable and accurate position you need a receiver that can see more satellites. The SparkFun NEO-M9N GPS Breakout is a high-quality high-accuracy GPS board that sets a new standard for navigation and it's built to perform e

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: GNSS / GPS Development Tools
Breakout Boards
3.3 V
Brand: SparkFun
For Use With: Antenna
Operating Supply Current: 31 mA
Product Type: GPS Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8526912099
CNHTS:
8543909000
USHTS:
8526910020
BRHTS:
85269100
ECCN:
7A994
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 266

Stock:
266 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,79 € 65,79 €