ARMQUADSS

StarTech
16-ARMQUADSS
ARMQUADSS

Mfr.:

Description:
Industrial Computing Accessories Desk-Mount Quad-Monitor Arm-Swiveling-Silver

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Industrial Computing Accessories
RoHS:  
Monitor Arm
Quad Monitor Stand
Displays
Brand: StarTech
Dimensions: 21.8 in x 13.7 in x 4.9 in
Packaging: Bulk
Product Type: Industrial Computing Accessories
Factory Pack Quantity: 1
Unit Weight: 7 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8302500000
USHTS:
8302500000
JPHTS:
830250000
KRHTS:
8302500000
MXHTS:
8302500100
BRHTS:
83025000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
329,19 € 329,19 €
314,84 € 7 871,00 €