CDP2DPMM6B

StarTech
16-CDP2DPMM6B
CDP2DPMM6B

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables USB C to DP M M cable 2m 6ft

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
USB-C
Displayport
6 ft
Black
Bulk
Brand: StarTech
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 49 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
11 923 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,98 € 45,98 €
39,09 € 390,90 €
36,64 € 916,00 €
34,90 € 1 745,00 €
33,23 € 3 323,00 €
32,83 € 8 207,50 €