CDP2HDMM2MB

StarTech
16-CDP2HDMM2MB
CDP2HDMM2MB

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables USB C to HDMI M M Cable 2m 6ft

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
USB-C
HDMI
6.6 ft
Bulk
Brand: StarTech
Gender: Male / Male
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 144 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
8 798 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,87 € 50,87 €
43,55 € 435,50 €
40,31 € 1 007,75 €
38,88 € 1 944,00 €
37,03 € 3 703,00 €
36,59 € 9 147,50 €
500 Quote