CDP2MDPMM6B

StarTech
16-CDP2MDPMM6B
CDP2MDPMM6B

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables 6 ft. (1.8 m) USB-C to Mini DisplayPort Cable - 4K 60Hz - Black - mDP Adapter

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
USB-C
Mini Displayport
6 ft
Black
Bulk
Brand: StarTech
Gender: Male / Female
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 52 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
19 829 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,19 € 21,19 €
18,01 € 180,10 €
16,66 € 416,50 €
16,07 € 803,50 €
15,54 € 1 554,00 €
14,68 € 3 670,00 €
13,79 € 6 895,00 €