EPS48ADAP

StarTech
16-EPS48ADAP
EPS48ADAP

Mfr.:

Description:
Computer Cables 6in ATX to EPS DC Converter w LP4 F M

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Computer Cables
RoHS:  
Bulk
Brand: StarTech
Product Type: Computer Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 22 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
1 227 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,13 € 8,13 €
8,02 € 80,20 €
7,78 € 194,50 €
7,69 € 384,50 €
7,59 € 759,00 €
7,22 € 1 805,00 €
7,02 € 3 510,00 €
6,57 € 6 570,00 €