ESATA6

StarTech
16-ESATA6
ESATA6

Mfr.:

Description:
Computer Cables 6 ft Shielded External eSATA Cable M M

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Computer Cables
RoHS:  
Bulk
Brand: StarTech
Product Type: Computer Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 131 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,23 € 14,23 €
13,54 € 135,40 €
13,20 € 330,00 €
13,12 € 656,00 €
12,41 € 1 241,00 €
12,06 € 3 015,00 €
11,71 € 5 855,00 €
11,70 € 11 700,00 €