HDMI2HDMIMFDN

StarTech
16-HDMI2HDMIMFDN
HDMI2HDMIMFDN

Mfr.:

Description:
HDMI Cables HDMI 2 0 Adapter Male to Female Down Angle Black

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: HDMI Cables
RoHS:  
HDMI
HDMI
Male / Female
1.2 in
Black
Bulk
Brand: StarTech
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: HDMI Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 84

Stock:
84 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,23 € 7,23 €
6,14 € 61,40 €
5,76 € 144,00 €
5,49 € 274,50 €
5,22 € 522,00 €
4,89 € 1 222,50 €
4,66 € 2 330,00 €
4,38 € 4 380,00 €