LOOPBACKLCLC00DB

StarTech
16-LOOPBACKLCLC00DB
LOOPBACKLCLC00DB

Mfr.:

Description:
Fibre Optic Connectors LC Loopback Plug, Single Mode LC Fiber Optic Loopback Adapter, LC Loopback Tester - 0dB

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Fibre Optic Connectors
RoHS:  
Fiber Optic Connectors
Singlemode
Blue
LC
UPC
- 40 C
+ 75 C
Body Material: Acrylonitrile Butadiene Styrene (ABS)
Brand: StarTech
Product Type: Fiber Optic Connectors
Subcategory: Fiber Optic
Type: LC Loopback Plug
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536700000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
153 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,00 € 57,00 €
49,57 € 495,70 €
47,67 € 1 191,75 €
46,08 € 2 304,00 €
43,53 € 4 353,00 €