MDP2DPMM6

StarTech
16-MDP2DPMM6
MDP2DPMM6

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables 6 ft Mini DisplayPort to DisplayPort Cable M M

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
Adapter Cables
Adapter Cable
Mini-DisplayPort
DisplayPort
20 Conductor
6 ft
32 AWG
Black
Bulk
Brand: StarTech
Gender: Male / Male
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 69 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 43

Stock:
43 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,90 € 14,90 €
12,67 € 126,70 €
11,87 € 296,75 €
11,30 € 565,00 €
10,77 € 1 077,00 €
10,09 € 2 522,50 €
9,61 € 4 805,00 €