MU6MF

StarTech
16-MU6MF
MU6MF

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables 6 FT STEREO PC SPEAKER EXTENSION CABLE

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
6 ft
Bulk
Brand: StarTech
Gender: Male / Female
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
2 071 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,73 € 7,73 €
6,56 € 65,60 €
6,15 € 153,75 €
5,86 € 293,00 €
5,58 € 558,00 €
5,23 € 1 307,50 €
4,98 € 2 490,00 €
4,72 € 4 720,00 €