N6APATUTP34BKS-4FT

StarTech
16-N6APATUTP34BKS4FT
N6APATUTP34BKS-4FT

Mfr.:

Description:
Ethernet Cables / Networking Cables 4ft Black Ultra Slim CAT6a Ethernet Cable, Snagless RJ45, UTP, 34AWG Bare Copper Wire

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Ethernet Cables / Networking Cables
RoHS:  
CAT6a Ethernet Cable
RJ45
8 Position
RJ45
8 Position
Male / Male
1.219 m (4 ft)
Black
34 AWG
Bulk
Brand: StarTech
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: Ethernet Cables / Networking Cables
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
USOC Codes: RJ45
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
900 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,68 € 9,68 €
8,58 € 85,80 €
8,26 € 206,50 €
7,92 € 396,00 €
7,48 € 748,00 €
6,82 € 1 705,00 €
6,38 € 3 190,00 €
5,67 € 5 670,00 €