RKCONS1916K

StarTech
16-RKCONS1916K
RKCONS1916K

Mfr.:

Description:
KVM Switches 19 in 16-Port VGA Rackmount LCD Console

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: KVM Switches
RoHS:  
Rackmount KVM Switches
16 Port
Rack Mount
VGA
USB
1 Display
1280 x 1024
Brand: StarTech
Packaging: Bulk
Product Type: Rack Mount / Server PCs
Factory Pack Quantity: 1
Unit Weight: 13,5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
57 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 957,98 € 1 957,98 €