RUSB2AC2MW

StarTech
16-RUSB2AC2MW
RUSB2AC2MW

Mfr.:

Description:
USB Cables / IEEE 1394 Cables Rugged USB 2 0 A to C cable 2m White

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB-A to USB-C Cable
USB 2.0 Type-A
4 Pin
USB Type-C
24 Pin
Male / Male
23 AWG, 32 AWG
6.6 ft
White
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
2 614 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,05 € 18,05 €
15,42 € 154,20 €
15,30 € 3 825,00 €
15,06 € 7 530,00 €
1 000 Quote