SATPCIEX8ADP

StarTech
16-SATPCIEX8ADP
SATPCIEX8ADP

Mfr.:

Description:
Computer Cables 6 inch Dual SATA to PCIe Video Card DC Cable

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Computer Cables
RoHS:  
Bulk
Brand: StarTech
Product Type: Computer Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
319 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,76 € 8,76 €
7,44 € 74,40 €
6,97 € 174,25 €
6,64 € 332,00 €
6,32 € 632,00 €
5,93 € 1 482,50 €
5,65 € 2 825,00 €
5,25 € 5 250,00 €