SCNM9FF

StarTech
16-SCNM9FF
SCNM9FF

Mfr.:

Description:
D-Sub Cables 10 FT NULL MODEM CABLE DB9F - DB9F

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: D-Sub Cables
RoHS:  
Serial Cable
DB9
9 Position
DB9
9 Position
Female / Female
10 ft
Gray
Shielded
Bulk
Brand: StarTech
Product Type: D-Sub Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 143,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,11 € 11,11 €
9,44 € 94,40 €
8,85 € 221,25 €
8,43 € 421,50 €
8,02 € 802,00 €
7,53 € 1 882,50 €
7,16 € 3 580,00 €
6,82 € 6 820,00 €