SDMSDRWU3AC

StarTech
16-SDMSDRWU3AC
SDMSDRWU3AC

Mfr.:

Description:
Interface Modules USB 5Gbps Memory Card Reader/Writer for SD and microSD

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Interface Modules
RoHS:  
Adapters
Card Reader
2 Port
5 Gbps
USB 3.2
0 C
+ 75 C
Bulk
Brand: StarTech
Dimensions: 2.9 in x 0.8 in x 0.4 in
Operating Supply Voltage: 5 VDC
Product Type: Interface Modules
Region: Universal
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471900000
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
MXHTS:
8471909900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 49

Stock:
49
Can Dispatch Immediately
On Order:
75
Expected 13/08/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,06 € 20,06 €
17,78 € 177,80 €
16,96 € 424,00 €
16,36 € 818,00 €
15,78 € 1 578,00 €
15,05 € 3 762,50 €
14,52 € 7 260,00 €