ST4200MINI2-USB-HUB

StarTech
16-ST4200MINI2USBHUB
ST4200MINI2-USB-HUB

Mfr.:

Description:
USB Hubs 4-Port USB 2.0 Type-A Hub with Built-in Cable

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Hubs
RoHS:  
Hub
480 Mbps
Brand: StarTech
Packaging: Bulk
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 36 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471800000
CNHTS:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 114

Stock:
114 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,73 € 10,73 €
9,52 € 95,20 €
9,07 € 226,75 €
8,75 € 437,50 €
8,44 € 844,00 €
8,05 € 2 012,50 €
7,77 € 3 885,00 €
7,33 € 7 330,00 €