USB2AC2M

StarTech
16-USB2AC2M
USB2AC2M

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 2m USB 2 0 A to C Cable M M

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB-C to USB-A
USB 2.0 Type-A
4 Pin
USB Type-C
24 Pin
Male / Male
22 AWG, 30 AWG
6.6 ft
Black
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 70 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,12 € 18,12 €
15,40 € 154,00 €
14,34 € 358,50 €
13,85 € 692,50 €
13,19 € 1 319,00 €
12,37 € 3 092,50 €
11,78 € 5 890,00 €