USB2AC3FWHE

StarTech
16-USB2AC3FWHE
USB2AC3FWHE

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB A to C Cable M M 3FT USB 2 0 TPE White 15W

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB-A to USB-C
USB 2.0 Type-A
4 Pin
USB 2.0 Type-C
Male / Male
24 AWG, 30 AWG
3 ft
White
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Vietnam
The country is subject to change at the time of shipment.

In Stock: 80

Stock:
80
Can Dispatch Immediately
On Order:
75
Expected 03/08/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,13 € 7,13 €
6,99 € 69,90 €
6,79 € 169,75 €
6,71 € 335,50 €
6,63 € 663,00 €
6,30 € 1 575,00 €
5,91 € 2 955,00 €
5,49 € 5 490,00 €