USB2CB1M

StarTech
16-USB2CB1M
USB2CB1M

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 1m USB 2 0 C to B Cable M M

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB-B to USB-C Cable
USB Type-C
24 Pin
USB B
4 Pin
Male / Male
3.3 ft
Black
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 27 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CNHTS:
8544421100
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
15
Expected 13/08/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,98 € 15,98 €
13,57 € 135,70 €
12,72 € 318,00 €
12,12 € 606,00 €
11,54 € 1 154,00 €
10,82 € 2 705,00 €
10,20 € 5 100,00 €
2 500 Quote