USB2EPR6FW

StarTech
16-USB2EPR6FW
USB2EPR6FW

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 6ft USB 2 0 C C M M EPR 240W Cable USB IF Certified white

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB-C Charging Cable
USB Type-C
24 Pin
USB Type-C
24 Pin
Male / Male
30 AWG
6 ft
White
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 62 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,39 € 18,39 €
15,63 € 156,30 €
14,54 € 363,50 €
13,95 € 697,50 €
13,39 € 1 339,00 €
12,56 € 3 140,00 €
11,92 € 5 960,00 €
11,91 € 11 910,00 €