USB3AAEXT3M

StarTech
16-USB3AAEXT3M
USB3AAEXT3M

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 3 m USB 3 0 Active Extension Cable M F

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
Extension Cable
USB Type-A
9 Pin
USB Type-A
9 Pin
Male / Female
9.8 ft
Black
Bulk
100 VAC to 240 VAC
Brand: StarTech
Current Rating: 350 mA
Data Rate: 5 Gbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 147 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
97,82 € 97,82 €
83,54 € 835,40 €
78,32 € 1 958,00 €
74,58 € 3 729,00 €
73,72 € 7 372,00 €